Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 18RY-1 :: 3000 mAh, Li-ion for Ryobi BPL-1820

Item-No.: BMA 18RY-1
€65,50
Category of goods: 1 = discountable

BMA 18RY-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For Ryobi tools
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 135 mm
    • Width
    • 107 mm
    • Height
    • 75 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.663 kg

Power drill replacement battery (not an original battery from the manufacturer)

Replacement battery compatible with:
RYOBI BPL-1815/BPL18151/BPL1820/BPL-1820G/P102/P103/P104/P107

Suitable for:
RYOBI BID-1801M / BID-180L / BID1821 / BIW180 / CAD-180L / CAG-180M / CAP-1801M / CCC-1801M / CCC-180L / CCD-1801 / CCG-1801M / CCG-180L / CCS-1801/DM / CCS-1801/LM / CCS-1801D / CCS-1801LM / CCW-180L / CDA1802 / CDA18021B / CDA-18021B / CDA18022B / CDA1802M / CDC-181M / CDI-1802 / CDI-1802M / CDI-1803 / CDI-1803M / CDL1802P4 / CFA-180M / CFP-180FM / CFP-180S / CFP-180SM / CHD-1801M / CHI-1802M / CHP-1802M / CHV-180L / CHV-18WDM / CID-1802M / CID-1803L / CID-1803M / CID-182L / CID-183L / CJS-180L / CJS-180LM / CJSP-1801QEOM / CJSP-180QEO / CJSP-180QEOM / CMD-1802 / CMD-1802M / CMI-1802 / CMI-1802M / CML-180M / CNS-1801M / CNS-180L / CP-180M / CPD-1800 / CPL-180M / CRA-180M / CRH1801 / CRO-180M / CRP-1801 / CRP-1801/DM / CRP-1801D / CRS 1803 / CRS-180L / CSL-180L / CSS-1801M / CSS-180L / CST-180M / CTR-180L / CW-1800 / LCD1802 / LCD18021B / LCD18022B / LCD1802M / LCS-180 / LDD1801PB / LDD-1802 / LDD1802PB / LDD-1802PB / LFP-1802S / LRS-180 / OBL-1801 / OCS-1840 / OGS-1820 / OHT-1850 / OLT-1830 / OPS-1820 / ORS-1801 / OWD-1801M / P200 / P2000 / P2002 / P201 / P203 / P204 / P206 / P2060 / P208B / P210 / P2100 / P2102 / P2105 / P211 / P220 / P221 / P230 / P234G / P236 / P240 / P2400 / P241 / P246 / P250 / P2500 / P2600 / P2603 / P271 / P300 / P301 / P310 / P3200 / P3300 / P3310 / P340 / P400 / P410 / P420 / P430 / P500 / P501 / P506 / P510 / P514 / P520 / P521 / P522 / P530 / P540 / P570 / P600 / P610 / P631K / P650 / P700 / P701G / P703 / P704 / P710 / P711 / P715 / P716 / P730 / P731 / P740 / P741 / P780 / P813 / P835



Package weight : 0.732 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For Ryobi tools
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 135 mm
    • Width
    • 107 mm
    • Height
    • 75 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.663 kg
Datasheet/manual