Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 18HI-2 :: 3000 mAh, Li-ion for Hitachi CR 18DSL

Item-No.: BMA 18HI-2
€47,50
Category of goods: 1 = discountable

BMA 18HI-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For Hitachi equipment
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 116 mm
    • Width
    • 79 mm
    • Height
    • 68 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.600 kg

Power drill replacement battery (not an original battery from the manufacturer)

Replacement battery compatible with:
HITACHI 330067/330068/330139/330557/BSL 1815X/BSL 1830/BSL 1840

Suitable for:
HITACHI C 18DSL/C 18DSL2/C18DSLP4/CG 18DSDL/CJ 18DSL/CJ 18DSLP4/CR 18DSL/CR 18DSLP4/DH 18DSL/DH 18DSLP4/DS 18DBL/DS 18DSDL/DS 18DSL/DV 18DBL/DV 18DSDL/DV 18DSL/FCG 18DAL/FCG 18DL/G 18DSL/G 18DSLP4/R 18DSL/RB 18DSL/WH 18DBDL/WH 18DSAL/WH 18DSDL/WH 18DSL/WM 18DBL/WR 18DBDL/WR 18DSDL/WR 18DSHL



Package weight : 0.646 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For Hitachi equipment
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 18 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 116 mm
    • Width
    • 79 mm
    • Height
    • 68 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.600 kg
Datasheet/manual