Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 14,4HI-2 :: 3000 mAh, Li-ion for Hitachi CR 14DSL

Item-No.: BMA 14,4HI-2
€41,70
Category of goods: 1 = discountable

BMA 14,4HI-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For Hitachi equipment
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 97 mm
    • Width
    • 79 mm
    • Height
    • 68 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.503 kg

Power drill replacement battery (not an original battery from the manufacturer)

Replacement battery compatible with:
HITACHI 329083/329877/329901/BSL 1415/BSL 1415X/BSL 1430

Suitable for:
HITACHI C 14DSL/C14DYSL/CD 14DSL/CG 14DSAL/CG 14DSL/CJ 14DSL/CK 14DSC/CL 14DSL/CR 14DSL/DH 14DSL/DS 14DSFL/DS 14DSL/DS14DBL/DV 14DBL/DV 14DSL/FWH 14DSL/G 14DSL/NP14DSL/R14DSL/RB 14DSL/UB 18DAL/UB 18DSL/WH 14DBAL/WH 14DBDL/WH 14DBL/WH 14DCL/WH 14DSL/WR 14DBAL/WR 14DBDL/WR 14DSL



Package weight : 0.551 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For Hitachi equipment
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 97 mm
    • Width
    • 79 mm
    • Height
    • 68 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.503 kg
Datasheet/manual