Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 14,4B-6 :: Replacement battery for BOSCH devices, 14.4 V

Item-No.: BMA 14,4B-6
€48,30
Category of goods: 1 = discountable

BMA 14,4B-6

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • Black/red
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 75 mm
    • Width
    • 53 mm
    • Height
    • 119 mm
  • Packaging
    • Packaging
    • Individual packaging

NiMH tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335160/2607335210/2607335246/2607335252/2610995883

Suitable for:
BOSCH GSB 14.4VE-2/GSR 14.4VE2/GSR 14.4VES2/GSR 14.4VPE2/PSR14.4VES-2/PSR14.4VES-2

Voltage: 14.4 V
Capacity: 3,000 mAh
Technology: NiMh
Length: 75 mm
Width: 53 mm
Height: 119 mm
Colour: red/black



Package weight : 0.819 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • Black/red
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 75 mm
    • Width
    • 53 mm
    • Height
    • 119 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual