Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 14,4B-1 :: Replacement battery for BOSCH devices, 14.4 V, 2000 mAh

Item-No.: BMA 14,4B-1
€37,40
Category of goods: 1 = discountable

BMA 14,4B-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
    • Colour
    • Black/red
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 38 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.230 kg

Nickel-cadmium tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335210



Package weight : 0.753 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
    • Colour
    • Black/red
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 38 mm
    • Height
    • 38 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.230 kg
Datasheet/manual