Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 14,4AEG-1 :: 3000 mAh, Li-ion for AEG BSB 14G

Item-No.: BMA 14,4AEG-1
€50,90
Category of goods: 1 = discountable

BMA 14,4AEG-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For AEG devices
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 129 mm
    • Width
    • 85 mm
    • Height
    • 73 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.576 kg

Power drill replacement battery (not an original battery from the manufacturer)

Replacement battery compatible with:
AEG L1430R

Suitable for:
AEG BSB 14G/BSS 14



Package weight : 0.64 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For AEG devices
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 129 mm
    • Width
    • 85 mm
    • Height
    • 73 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.576 kg
Datasheet/manual