Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12BD-4 :: Replacement battery for BLACK&DECKER devices, 12 V

Item-No.: BMA 12BD-4
€33,90
Category of goods: 1 = discountable

BMA 12BD-4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Black&Decker appliances
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 79 mm
    • Width
    • 110 mm
    • Height
    • 73 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.73 kg

Nickel-cadmium tool battery for BLACK&DECKER and FIRESTORM electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BLACK&DECKER A12/A12EX/A12-XJ/A1712/FS120B/FSB12/HPB12
FIRESTORM FS12BX

Suitable for:
BLACK&DECKER BDBN1202/BDG1200K/BDGL12K/BDID1202/CD1200SK/CP122KB/CD12SFK/CP12K/CDC1200K/CP12KB/CP122K/HP122K/HP122KD/HP126F3K/HP126K/HP9019K/ HPD12K-2/SX3500/XTC12IK/HP126F2B/ HP126FBH/HP128F3B/HPD1200/KC2000FK/SX5000/XTC12IKH/HP126F2K/HP126FSC/HP12K/HPD1202/PS12HAK/XD1200/HP126F3B/HP126FSH/HP12KD/HPD1202KF/SX3000/XD1200K
FIRESTORM FS1200D/FS1200D-2/FS1202BN/FS1202D/FS12PS/FS12PSK/FSD122

Voltage: 12 V
Capacity: 2000 mAh
Technology: NiMH
Length: 79 mm
Width: 110 mm
Height: 73 mm
Weight: 730 g



Package weight : 0.619 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Black&Decker appliances
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 79 mm
    • Width
    • 110 mm
    • Height
    • 73 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.73 kg
Datasheet/manual