Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12B-7 :: Replacement battery for BOSCH devices, 12 V

Item-No.: BMA 12B-7
€42,40
Category of goods: 1 = discountable

BMA 12B-7

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 87 mm
    • Height
    • 107 mm
  • Packaging
    • Packaging
    • Individual packaging

NiMH tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2601091405/2607335055/26073350712607335090/2607335151/26073352442607335250/BAT011

Suitable for:
GBM12VES-2/GSB12VEP-2/2GSR12VPE-2/GSR 12VES-2/GSR 12VE-2 (with medium handle)/GSR 12VET/GSR 12VET (with depth stop)/PSB12VSP-2/PSR12VES/3300K/3305K/3310K/3315K/3500
Hedge shears: AHS3/AHS4

Voltage: 12 V
Capacity: 3,000 mAh
Technology: NiMh
Length: 110 mm
Width: 87 mm
Height: 107 mm
Colour: black



Package weight : 0.734 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 87 mm
    • Height
    • 107 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual