0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12B-4 :: Replacement battery for BOSCH devices, 12 V

Item-No.: BMA 12B-4
€40,70
Category of goods: 1 = discountable

BMA 12B-4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • Black/red
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2500 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 87 mm
    • Height
    • 107 mm
    • Ø
    • 0.88 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.88 kg
NiMH tool battery for BOSCH electrical devices.

Compatible replacement battery — not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335261/2607335274/2607335374/2607335374/2607335375/2607335430/2607335542/2607335556/2607335676/2607335675/2607335683/2607335684/2607335692/BAT043/BAT045

Suitable for:
BOSCH BACS 12 V/GLI12V/GSB12VE-2/GSR12VE-2/PAG12V/PLI12V/PSB12VE-2/PSR 12-2/PSR12/PSR12VE/PSR1200/PSR12VE-2

Voltage: 12 V
Capacity: 2,500 mAh
Technology: NiMh
Length: 110 mm
Width: 87 mm
Height: 107 mm
Weight: 880 g
Colour: red/black



Package weight : 0.768 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • Black/red
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2500 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 87 mm
    • Height
    • 107 mm
    • Ø
    • 0.88 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.88 kg
Datasheet/manual