Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12B-3 :: Replacement battery for BOSCH devices, 12 V, 2000 mAh

Item-No.: BMA 12B-3
€27,95
Category of goods: 1 = discountable

BMA 12B-3

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.720 kg

Nickel-cadmium tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
BOSCH 2607335262/2607335274/2607335374/2607335375/2607335430/2607335542/2607335556/2607335676/2607335675/2607335684/2607335692/BAT043/BAT045

Suitable for:
BOSCH BACS 12 V/GLI12V/GSB12VE-2/GSR12VE-2/PAG12V/PLI12V/PSB12VE-2/PSR 12-2/PSR12/PSR12VE/PSR1200/PSR12VE-2



Package weight : 0.758 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Bosch appliances
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.720 kg
Datasheet/manual