Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12AEG-4 :: 1500 mAh Li-ion for AEG BS 12C

Item-No.: BMA 12AEG-4
€20,30
Category of goods: 1 = discountable

BMA 12AEG-4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For AEG devices
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 88 mm
    • Width
    • 52 mm
    • Height
    • 46 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.180 kg

Power drill replacement battery (not an original battery from the manufacturer)

Replacement battery compatible with:
AEG L1215R/L1215

Suitable for:
AEG BS 12C/BSS 12C/BS 12C2



Package weight : 0.206 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • Li-Ion
    • Design
    • For AEG devices
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 88 mm
    • Width
    • 52 mm
    • Height
    • 46 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.180 kg
Datasheet/manual