Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12 MA-1 :: Replacement battery for MAKITA devices, 12 V, 2000 mAh

Item-No.: BMA 12 MA-1
€26,95
Category of goods: 1 = discountable

BMA 12 MA-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Makita appliances
    • Colour
    • rot
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 84 mm
    • Width
    • 94 mm
    • Height
    • 103 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.684 kg

Nickel-cadmium tool battery for MAKITA electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
MAKITA 6223DWE/6227DWE/6314DWDE/6216DWFE/6316DWFE/6214DWDE/6214DWAE/6327DWE/6216DWAE/6316DWAE/6317DWDE/6216DWDE/6316DWDE/6217DWDE/6337DWDE/6336DWFE/6992DWD/6918DWD/6916DWD/8413DWD/8413DWDE/ML121/ML120/ML122/4331DWD/1050DWB/1050DWA/DA312DWA/6835DWB/6835DWD/6960DWA/UB120DWB/UB121DZ/4191DWA

Suitable for:
MAKITA 1220/1222/1234/1235



Package weight : 0.784 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Makita appliances
    • Colour
    • rot
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 84 mm
    • Width
    • 94 mm
    • Height
    • 103 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.684 kg
Datasheet/manual