Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 12 DEW-2 :: Tool battery for Dewalt, 12 V, 3000 mAh

Item-No.: BMA 12 DEW-2
€45,80
Category of goods: 1 = discountable

BMA 12 DEW-2

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Dewalt appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 92 mm
    • Height
    • 111 mm
  • Packaging
    • Packaging
    • Individual packaging

Replaces the following battery types: DE9037, DE9071, DE9074, DE9075, DE9274, EZWA49, EZWA60, EZWA61

Suitable for the following device types:
BSA12K, BSA50KA, BSA52KA, DN979K2,
DW052K2H, DW904, DW907K2, DW907K2H,
DW915, DW927K2, DW956K2, DW956K2H,
DW956K2H, DW965K, DW977K2, DW979K2H,
DW980K2, DW980K2H, DW981K2, DW981K2H,
DW988K2H, DW989K2H, ELU EZWA 49DE 9071,
ELU EZWA 60DE 9037, ELU EZWA 60DE 9037,
GSA64K, GSA64KA, SBA51K, SBA55KA, SSA12KA,
TL12, UL12

Voltage: 12 V
Capacity: 3000 mAh
Technology: Ni-MH
Length: 82 mm
Width: 92 mm
Height: 111 mm
Colour: black
Suitable for: Dewalt
Suitable for: ELU
Suitable for: Berner



Package weight : 0.784 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMh
    • Design
    • For Dewalt appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 82 mm
    • Width
    • 92 mm
    • Height
    • 111 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual