Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERKZEUGTROLLY :: Tool trolley, 122-piece


WERKZEUGTROLLY

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Trolley case
    • Model
    • Universal
  • Packaging
    • Packaging
    • 122-piece
  • Measures
    • Width
    • 380 mm
    • Height
    • 538 mm
    • Depth
    • 260 mm

Wheeled trolley with telescopic handle

• Socket wrench inserts
• Screwdriver
• Pin wrench
• Combination spanner
• Bits

Tools made from chrome-vanadium steel, with matt chrome-plated surfaces

All tools meet DIN standards in terms of torque, hardness and dimensional accuracy.

Additional storage space for other tools.

Contents:

• 1x extension 1/2'' (1.27 cm), 125 mm long
• 1x extension 1/4'' (0.63 cm), 75 mm long
• 1x reversible ratchet 1/2/'' (1.27 cm) drive
• 1x reversible ratchet 1/4/'' (0.63 cm) drive
• 8x ring combination DIN 3113
Sizes:10,11,12,13,14,15,17,19
• 1x adapter 1/4'' (0.63 cm) on hexagon socket
• 13x socket wrench insert 1/2'' (1.27 cm) drive
· Size: 10,11,12,13,14,15,17,19,22,24,27,30,32
• 10x socket wrench insert 1/4'' (0.63 cm) drive
· Size: 4,5,6,7,8,9,10,11,2,13 DIN 3124
• 5x socket wrench insert 1/4'' (0.63 cm) drive, long
· Size: 6,7,8,9,10 DIN3124
• 1 x universal joint 1/2'' (1.27 cm) DIN 3123
• 1 x universal joint 1/4'' (0.63 cm) DIN 3123
• 2x carburettor screwdrivers PH2x38 / 6x38
• 2x spark plug sockets 1/2'' (1.27 cm) 16+ 21 mm
• 32x screw blade bits, 25 mm long
• 2x screwdrivers PH2 x 100, 6x100
• 1x machinist's hammer 300 g
• 1x cable clamping shoe pliers, 25x clamping shoes
• 1x combination pliers 7''(17.78 cm)
• 1x water pump pliers 240 mm DIN ISO 8976
• 9x hexagon socket screws DIN ISO 2936
· Size: 1,5, 2, 2,5, 3, 4, 5, 6, 8,10
• 1x mounting kit



Manufacturer : BRÜDER MANNESMANN
Factory number : 29070
Package weight : 12.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Trolley case
    • Model
    • Universal
  • Packaging
    • Packaging
    • 122-piece
  • Measures
    • Width
    • 380 mm
    • Height
    • 538 mm
    • Depth
    • 260 mm
Datasheet/manual