Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KK MT :: Kraftform Kompakt W 1 Maintenance

SAVE12%
Item-No.: WERA KK MT
€124,95
€109,95




WERA KK MT

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • W1 maintenance
    • Model
    • Wartung W1
  • Packaging
    • Packaging
    • 35-part
35-piece set; in surface-protecting, compact textile box, highly robust; low volume and weight for simplified mobility.
Compact tool set with the most important screwdriving tools for maintenance jobs both indoors as well as outdoors. VDE hand holder including 12 VDE blades; 1 JOKER double open-ended wrench with holding function, limit stop, small return angle and extremely high-grip toothing; incl. the incredibly fast 1/4" Zyklop Speed ratchet with accessories; 8 manual and power tool sockets in the dimensions 5.5-13, 1 universal bit holder; 7 25mm bits; 1 screw gripper to firmly hold screws; 1 voltage tester 247; textile box that is very robust and durable; can be positioned upright in the workshop shelf for tidy storage; additional surface protection thanks to the textile outer material; low weight and volume for simplified mobility.



Manufacturer : WERA
Factory number : 05135926001
Package weight : 1.411 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • W1 maintenance
    • Model
    • Wartung W1
  • Packaging
    • Packaging
    • 35-part
Datasheet/manual