Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KK H1 :: Kraftform Kompakt H 1 Woodcraft


WERA KK H1

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Wood H1
    • Model
    • Holz H1
  • Packaging
    • Packaging
    • 41-part
41-piece set; in surface-protecting, compact textile box, highly robust; low volume and weight for simplified mobility.
Compact tool set with the 41 most important screwdriving tools for jobs involving wood: including the robust Bit Ratchet Zyklop Mini with extension and socket adaptor; 8 manual and power tool sockets in the dimensions 5.5-13; 1 hand holder 816 RA with ratchet function, fine toothing for small return angle, switch-over ring (right, fixed, left), maximum torque 50 Nm and bit take-up with Rapidaptor technology; 1 universal bit holder; 6 bits of 25mm in length; 16 bits of 89 mm in length; 5 twist drill bits for wood with a diameter of 3-8mm; 1 screw gripper to firmly hold screws; 1 voltage tester 247.



Manufacturer : WERA
Factory number : 05135939001
Package weight : 1.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Wood H1
    • Model
    • Holz H1
  • Packaging
    • Packaging
    • 41-part
Datasheet/manual