Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VDE SET 1 :: Electrician's tool kit, 11-piece, VDE


VDE SET 1

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Technology
    • VDE
    • Design
    • Electronic
    • Model
    • Electrician
  • Packaging
    • Packaging
    • 11-piece

Practical tool bag with mi VDE and GS-approved tools

Contents:

• 7 pc. Screwdrivers with protective insulation:

(-)2.5x75 mm
(-)3.0x100 mm
(-)5.5x125 mm
(-)6.5x150 mm
(+)PH0x60 mm
(+)PH1x80 mm
(+)PH2x100 mm

• Insulated side-cutting pliers, 80 mm
• Insulated combination pliers, 95 mm
• Insulated long-nose pliers, 80 mm

Plus voltage tester

Robust and sturdy bag with zip for tidy storage and simple transport.



Manufacturer : SPROTEK
Factory number : ST-7639
Package weight : 1.498 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Technology
    • VDE
    • Design
    • Electronic
    • Model
    • Electrician
  • Packaging
    • Packaging
    • 11-piece
Datasheet/manual