Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23650 :: Car and universal tool case, 43-piece


PROXXON 23650

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For cars
    • Model
    • KFZ, Autmotive
  • Packaging
    • Packaging
    • 43-piece

Usefully equipped with 43 high-quality branded tools. Forever organised! Equipped with the following tools: 12-piece ring combination spanner set according to DIN 3113 forged from CrV steel, 1 piece in each size, sizes 6 to 15, 17 and 19 mm. Knipex combination pliers 180 mm. Knipex water pump pliers 240 mm with box joint. Felo screwdriver set, 1 screwdriver for each size 8.0 x 1.2 - 5.5 x 1.0 and 3.0 x 0.5 mm, 1 Philips screwdriver size 2. Including two Stubby screwdrivers, 1 Philips screwdriver size 2 and 1 flat-blade screwdriver 5.5 x 1.0 mm. Car headlight tester with cable and crocodile clip (only for car electrical systems). Socket spanner and CrV steel (31 CrV3) parts according to DIN 899. Chrome-plated (with 12.7mm (½") square drive): hexagon inserts in sizes 8-10-12-13-14-15-17-19-22) and 24 mm. Reversible ratchet with release mechanism and handle made from oil-resistant and acid-resistant neoprene! Universal joint. 1 x 125 mm extension and 250 mm extension. Long T-handle with sliding piece (for loosening wheel nuts). Spark plug special insert for 16 and 21 mm. Allen keys in size 5-6-8 and 10 mm. Proxxon hammer (300 g) with fibreglass handle.



Manufacturer : PROXXON
Factory number : 23650
Package weight : 6.647 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For cars
    • Model
    • KFZ, Autmotive
  • Packaging
    • Packaging
    • 43-piece
Datasheet/manual