reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 20 :: Tool Case "Electric" 20 parts

Item-No.: KN 00 21 20
€539,95




KN 00 21 20

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical installation
  • Packaging
    • Packaging
    • 20-piece
heavy duty ABS material, black
with circumferential double aluminium frame
register hinges working as lid holder
strong, ergonomic handle
two flip-locks, lockable
one removable tool board in the lid with 15 push-in compartments on the bottom side and six big push-in compartments and a clamp compartment (400 mm width) on the lid side, fixed by push-button
base tray, height 58 mm, can be subdivided by flexible inserts; cover plate with six large push-in compartments, can be fixed by popper
cover and tool plate made of Con-Pearl® material
20 kg maximum load
dimensions, exterior (W x H x D): 480 x 180 x 365 mm dimensions, interior (W x H x D): 415 x 160 x 300 mm

with 20 brand name tools, partly VDE tested according to DIN EN/IEC 60900



Manufacturer : KNIPEX
Factory number : 00 21 20
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical installation
  • Packaging
    • Packaging
    • 20-piece
Datasheet/manual