0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 15 :: Compact case, 7-piece

Item-No.: KN 00 21 15
€120,30
Category of goods: 1 = discountable

KN 00 21 15

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Technology
    • VDE
    • Design
    • Electrical assembly
    • Model
    • Electrician
  • Packaging
    • Packaging
    • 7-piece
Knipex compact case for electronic assembly.
An essential collection of VDE tools for assembly work.

7-piece set in plastic case.

Contents:
1 x combination pliers 180 mm VDE
1 x pantograph pliers 200 mm VDE
1 x alligator water pump pliers 180 mm
3 x screwdrivers:
Wera 160i 0.4 x 2.5
Wera 160i 0.8 x 4.0
Wera 162i PH1



Manufacturer : KNIPEX
Factory number : 00 21 15
Package weight : 1.555 kg
Technical information
  • General
    • Type
    • Tool kit
    • Technology
    • VDE
    • Design
    • Electrical assembly
    • Model
    • Electrician
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual