reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 02 SL :: Tool Bag 24 parts

Item-No.: KN 00 21 02 SL
€287,80



Bargain Item!
Limited amount available.

KN 00 21 02 SL

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical installation
  • Packaging
    • Packaging
    • 24-piece
light design made of hard-wearing, reinforced polyester fabric
front additionally reinforced with aluminium brackets
semi-fold-out front with adjustable loops and exterior document compartment
with galvanized steel base tray
with carrying handle and adjustable shoulder strap
dimensions, interior (W x H x D): 420 x 250 x 160 mm
contains 24 brand name tools, partly VDE tested according to DIN EN/IEC 60900



Manufacturer : KNIPEX
Factory number : 00 21 02 SL
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electrical installation
  • Packaging
    • Packaging
    • 24-piece
Datasheet/manual