Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 20 72 V01 :: Mini pliers set in belt tool pouch


KN 00 20 72 V01

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Mini pliers set
  • Packaging
    • Packaging
    • 2-piece
tool bag made of tough polyester fabric, with velcro fastening and belt loop
attractive cardboard packaging with Euro standard perforation
dimensions (W x H x D): 70 x 170 x 50 mm



Manufacturer : KNIPEX
Factory number : 00 20 72 V01
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Mini pliers set
  • Packaging
    • Packaging
    • 2-piece
Datasheet/manual