Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 20 18 :: Electronics box, 6-piece


KN 00 20 18

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electronics kit
    • Model
    • Elektroniker
  • Packaging
    • Packaging
    • 6-piece

6-piece tool set in plastic case for working on electronic devices.

Contents:
Gripping pliers 115 mm, side cutters 115 m,
1 x micro slot screwdriver 0.4 x 2.5/0.5 x 3.0/0.6 x 3.5/0.8 x 4.0mm,
1 x micro Philips screwdriver PH0/PH1.



Manufacturer : KNIPEX
Factory number : 00 20 18
Package weight : 0.454 kg
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Electronics kit
    • Model
    • Elektroniker
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual