Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T5956 :: Engineer's toolkit, 47 piece


CK T5956

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For technicians
    • Model
    • Techniker
  • Packaging
    • Packaging
    • 47-piece
Essential tools for mobile engineers

Contents:
• Zip bag
• Stripper for Ø 0.25 - 0.80 mm
• Telescopic inspection mirror Ø 38 mm
• ESD side-cutting pliers 125 mm
• ESD long-nose pliers 130 mm
• 7 ESD electronics screwdrivers, Phillips sizes 0x60 and 1x80 mm, slotted 2.5x75, 3.0x100, 3.0x150, 4.0x100 and 4.0x150 mm
• Precision tweezers
• ESD bit holder with handle, magnetic
• Bit set with the following contents

Bit holder, magnetic (for drill bit)
8 bits, slotted, sizes 3/4/4.5/5/5.5/6/7/8
4 bits, PZD, sizes 0/1/2/3
4 bits, Phillips, sizes 0/1/2/3
8 bits, TX, sizes 8/10/15/20/25/27/30/40
8 bits, hexagonal, sizes 1.5/2/2.5/3/4/5/5.5/6



Manufacturer : C.K
Factory number : T5956
Package weight : 1.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For technicians
    • Model
    • Techniker
  • Packaging
    • Packaging
    • 47-piece
Datasheet/manual