Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL OHTPR05 :: Folding hand truck, trolley, 150 kg


VEL OHTPR05

  • Product Description
  • Technical information
  • General
    • Type
    • Transport trolley
    • Design
    • max. 150 kg
  • Measures
    • Width
    • 420 mm
    • Height
    • 80 mm
    • Depth
    • 700 mm

Easy to fold down; the wheels automatically fold when folding in the handle

• Adjustable height
• Aluminium frame
• Robust polypropylene platform
• 4" wheels (thermoplastic rubber)
• Handle with soft-grip protection

Technical data

• Max. Load capacity: 150 kg

Dimensions:
Adjustable height: 72-82-92 cm
Platform: 680 x 410 mm
Folded up: 680 x 410 x 80 mm
Opened: 680 x 410 x 920 mm
Wheel: Ø 101 mm
Weight: 6.3 kg



Manufacturer : VELLEMAN
Factory number : OHTPRO5
Package weight : 7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transport trolley
    • Design
    • max. 150 kg
  • Measures
    • Width
    • 420 mm
    • Height
    • 80 mm
    • Depth
    • 700 mm
Datasheet/manual