Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2733 :: C.K Magma nail pouch


TASCHE MA2733

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • For nails
    • Technology
    • Polyester

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• Durable Polyester construction
• Specially reinforced, particularly robust pouch
? Suitable for all C.K magma belts and all belts up to 75 mm in width
• Dimensions: 260 x 230 x 50 mm
• Weight: 86 g

Tools in the picture not included



Manufacturer : C.K MAGMA
Factory number : MA2733
Package weight : 0.267 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • For nails
    • Technology
    • Polyester
Datasheet/manual