Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2731 :: C.K magma knife holder


TASCHE MA2731

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • For cutter knives
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 2
  • Measures
    • Width
    • 70 mm
    • Height
    • 84 mm
    • Depth
    • 67 mm

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• Made of cut-resistant, plastic-reinforced material, very robust
• Practical storage for spare blades
• Strong belt clip for attachment to trousers/belt for use with tool belts with a width up to 75 mm
• Suitable for most cutter knives
• Dimensions: 84 x 70 x 67 mm
• Weight: 83 g


Tools in the picture not included



Manufacturer : C.K MAGMA
Factory number : 2731
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • For cutter knives
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 2
  • Measures
    • Width
    • 70 mm
    • Height
    • 84 mm
    • Depth
    • 67 mm
Datasheet/manual