Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2725 :: C.K Magma pack of 3 bags


TASCHE MA2725

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • 3-bag pack
    • Technology
    • Polyester

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• For small, loose items
• Can be attached to a belt or bag using a carabiner
• Dimensions:
Small bag 145x120x10 mm
Medium bag 178x150x10 mm
Large bag 218x170x10 mm

Tool shown in image not included.



Manufacturer : C.K MAGMA
Factory number : MA2725
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • 3-bag pack
    • Technology
    • Polyester
Datasheet/manual