Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2718 :: C.K Magma tool roll


TASCHE MA2718

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Wallet
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 30
  • Measures
    • Width
    • 410 mm
    • Height
    • 65 mm
    • Depth
    • 140 mm

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• 30 pockets to carry a range of tools
• Can be used as a roll or hung on the wall
• With padded handle

• Dimensions:
Open, empty: 560x490x10 mm (W x D x H)
Rolled, empty: 410x140x65 mm (W x D x H)

Tool shown in image not included.



Manufacturer : C.K MAGMA
Factory number : MA2718
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Wallet
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 30
  • Measures
    • Width
    • 410 mm
    • Height
    • 65 mm
    • Depth
    • 140 mm
Datasheet/manual