Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE MA2635 :: C.K magma technician's rucksack plus


TASCHE MA2635

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Backpack
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 39
  • Measures
    • Width
    • 400 mm
    • Height
    • 460 mm
    • Depth
    • 200 mm

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• 100% waterproof and break-resistant polymer base
• Lockable zip for additional security on the go
• Ergonomic shape for extra comfort
• Vertical storage pockets for easy access to tools
• Extra padding on the back and reinforced shoulder straps
• 39 pockets and holders, including storage space at the bottom for larger tools
• Padded front pocket for storing an iPad or DIN A4 notebook
• Dimensions: 470 x 400 x 200 mm (H/W/D)

Tool shown in image not included.



Manufacturer : C.K MAGMA
Factory number : MA2635
Package weight : 2.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Backpack
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 39
  • Measures
    • Width
    • 400 mm
    • Height
    • 460 mm
    • Depth
    • 200 mm
Datasheet/manual