Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5858 :: Professional fitter's bag


TASCHE 5858

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Fitter
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 18
  • Measures
    • Width
    • 400 mm
    • Height
    • 200 mm
    • Depth
    • 240 mm

Large fitter's bag with continuous upper metal rail, with sponge rubber handle, pocket can be fully covered, with holder, adjustable shoulder strap with shoulder pad, robust plastic guide rails
Outside:
• 1 large lockable slot pocket with 2 small parts boxes
• 9 labels
• 2 Velcro straps for attaching spirit level etc.

Inside:
• 3 slot pockets
• 14 loops

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 00 5858 8019
Package weight : 2.5 kg
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Fitter
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 18
  • Measures
    • Width
    • 400 mm
    • Height
    • 200 mm
    • Depth
    • 240 mm
Datasheet/manual