Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5857 :: Professional Polytex fitter's bag


TASCHE 5857

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Fitter
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 36
  • Measures
    • Width
    • 620 mm
    • Height
    • 290 mm
    • Depth
    • 310 mm

Polytex tool bag

• Highly tear-resistant and abrasion-resistant fabric material
• Modern design
• Wide range of applications
• Extremely low weight
• Robust zips from outdoor applications
• Intelligent detailed solutions
• Tested in continuous professional usage

Continuous upper metal rail, with sponge rubber handle, pocket can be fully covered, with holder, adjustable shoulder strap with shoulder pad, robust plastic guide rails

Outside 2 large lockable pockets, 4 very large lockable pockets, 2 Velcro straps for attaching spirit level, etc. Inside 18 small pockets, 13 medium-sized pockets, 5 large pockets

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 00 5857 8019
Package weight : 3.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Fitter
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 36
  • Measures
    • Width
    • 620 mm
    • Height
    • 290 mm
    • Depth
    • 310 mm
Datasheet/manual