Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5854 :: Universal small tool bag


TASCHE 5854

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Universal
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 26
  • Measures
    • Width
    • 340 mm
    • Height
    • 260 mm
    • Depth
    • 195 mm

Polytex tool bag

• Highly tear-resistant and abrasion-resistant fabric material
• Modern design
• Wide range of applications
• Extremely low weight
• Robust zips from outdoor applications
• Intelligent detailed solutions
• Tested in continuous professional usage

Ergonomic handle, completely lockable with rugged zip, adjustable shoulder strap with shoulder pad, extremely robust rubber base

12 outer pockets, 10 inner pockets

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 00 5854 8019
Package weight : 1.643 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Universal
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 26
  • Measures
    • Width
    • 340 mm
    • Height
    • 260 mm
    • Depth
    • 195 mm
Datasheet/manual