Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 5805 :: Polytex zipped folder, 7 compartments


TASCHE 5805

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Zip folder
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 7
  • Measures
    • Width
    • 345 mm
    • Height
    • 255 mm
    • Depth
    • 45 mm
Completely lockable with zip

7 pockets, 31 rubber loops, business card holder, small parts bag

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 00 5805 8019
Package weight : 0.626 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Zip folder
    • Technology
    • Polytex
  • Implementation
    • Number of subjects
    • 7
  • Measures
    • Width
    • 345 mm
    • Height
    • 255 mm
    • Depth
    • 45 mm
Datasheet/manual