Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE 507010 :: Easy roll-up case, 10-piece


TASCHE 507010

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Wallet
    • Technology
    • Leatherette
  • Implementation
    • Number of subjects
    • 10
  • Measures
    • Width
    • 500 mm
    • Height
    • 330 mm

10 raised pockets

- Space-saving housing
- Tool clearly arranged
- Made of black imitation leather
- Locking by means of an adjustable clasp

Tool shown in image not included.



Manufacturer : HEPCO+BECKER
Factory number : 50 7010 1999
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Design
    • Wallet
    • Technology
    • Leatherette
  • Implementation
    • Number of subjects
    • 10
  • Measures
    • Width
    • 500 mm
    • Height
    • 330 mm
Datasheet/manual