Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 139991 :: ToolCase Superior XLT-34/4F, tool case


RAACO 139991

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Technology
    • Plastic
  • Measures
    • Width
    • 485 mm
    • Height
    • 410 mm
    • Depth
    • 250 mm

Tool case trolley with a combination of slots and Raaco Open ToolFix tool holders, and a partitionable bottom tray. 11 slots on the base plate and an assortment of 5 removable inserts (A height) in the bottom tray. The case contains a double-sided tool panel with 4 Open ToolFix tool holders and a single-sided tool panel with 23 slots and a document holder.

  • Solid die-cast aluminium frame with additional braces, impact-resistant ABS plastic cover

  • Case cover is supported by 2 gas springs when opened

  • Structural parts are screwed directly on to the die-cast aluminium frame

  • Integrated barrel locks

  • Suitable for air transportation


Colour: black

Weight 9.804 kg
Height 410 mm
Width 485 mm
Depth 250 mm
Capacity 45 kg
Volume 0.0518 m3



Manufacturer : RAACO
Factory number : 139991
Package weight : 9.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool box
    • Technology
    • Plastic
  • Measures
    • Width
    • 485 mm
    • Height
    • 410 mm
    • Depth
    • 250 mm
Datasheet/manual