Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 1359526 :: ToolCase Superior L-57/2F, tool case


RAACO 1359526

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Technology
    • Plastic
  • Measures
    • Width
    • 475 mm
    • Height
    • 360 mm
    • Depth
    • 200 mm

Tool case with a combination of slots and Raaco Open ToolFix tool holders as well as a bottom tray with adjustable partitions. 2 Open ToolFix tool holders on the base plate, also an assortment of 5 removable inserts (A height) in the bottom tray. The case contains a double-sided tool panel with 24 + 14 slots and a single-sided tool panel with 19 slots and a document holder.

  • Solid die-cast aluminium frame with additional braces, impact-resistant ABS plastic cover

  • Case cover is supported by 2 gas springs when opened

  • Structural parts are screwed directly on to the die-cast aluminium frame

  • Integrated barrel locks

  • Suitable for air transportation


Colour: black

Weight 6.928 kg
Height 360 mm
Width 475 mm
Depth 200 mm
Capacity 45 kg
Volume 0.0382 m3



Manufacturer : RAACO
Factory number : 139526
Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool box
    • Technology
    • Plastic
  • Measures
    • Width
    • 475 mm
    • Height
    • 360 mm
    • Depth
    • 200 mm
Datasheet/manual