Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 1359519 :: ToolCase Premium L-67, tool case


RAACO 1359519

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Technology
    • Plastic
  • Measures
    • Width
    • 475 mm
    • Height
    • 360 mm
    • Depth
    • 200 mm

Tool case with 67 slots and bottom tray with adjustable partitions. 10 slots on the base tray, also an assortment of 5 removable inserts (A height) in the bottom tray. The case also contains a double-sided tool panel with 24 + 14 slots and a single-sided tool panel with 19 slots and a document holder.

  • Solid die-cast aluminium frame with additional braces, impact-resistant ABS plastic cover

  • Case cover is supported by 2 gas springs when opened

  • Structural parts are screwed directly on to the die-cast aluminium frame

  • Integrated barrel locks

  • Suitable for air
transportation

Colour: black

Weight 6.832 kg
Height 360 mm
Width 475 mm
Depth 200 mm
Capacity 35 kg
Volume 0.0382 m3



Manufacturer : RAACO
Factory number : 139519
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool box
    • Technology
    • Plastic
  • Measures
    • Width
    • 475 mm
    • Height
    • 360 mm
    • Depth
    • 200 mm
Datasheet/manual