Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 505S :: Polypropylene copolymer case, 555 x 428 x 211 mm

Item-No.: MAX 505S
Colour:

€94,70




MAX 505S

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Black
  • Measures
    • Width
    • 555 mm
    • Height
    • 211 mm
    • Depth
    • 428 mm
Highly robust polypropylene copolymer case suitable for sensitive measuring devices, tools, equipment, etc.

• Waterproof, dust-proof, IP 67 certified
• Automatic pressure compensator valve
• Rubberised handle
• Snap-lock mechanism
• With 4 clasps
• Punched holes on both sides for external locks

Incl. pre-punched foam "Pick & Plug" and napped foam in the lid.

With perforated foam
Dimensions: 555 x 428 x H 211 mm/21.85 x 16.85 x 8.31 inch
Interior dimensions: 500 x 350 x H 194 mm/19.68 x 13.78 x 7.64 inch



Manufacturer : PLASTICA PANARO
Factory number : 5050S
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Black
  • Measures
    • Width
    • 555 mm
    • Height
    • 211 mm
    • Depth
    • 428 mm
Datasheet/manual