Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 505S-O :: Polypropylene-copolymer case, 555 x 428, orange

Item-No.: MAX 505S-O
Colour:

€112,40




MAX 505S-O

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Orange
  • Measures
    • Width
    • 555 mm
    • Height
    • 211 mm
    • Depth
    • 428 mm
Extremely robust polypropylene-copolymer case suitable for sensitive measuring equipment, tools, photographic equipment etc.

Orange

• Waterproof, dust-proof, certified to IP67
• Automatic pressure release valve
• Rubberised handle
• Snap-fastening closing mechanism
• With four locks
• Holes on both sides for fitting external locks

Incl. pre-cut "pick-and-pluck" foam material as well as textured foam in the lid.

With cross-linked foam
External dimensions: 555 x 428 x H 211 mm/21.85 x 16.85 x 8.31 inches
Internal dimensions: 500 x 350 x H 194 mm/19.68 x 13.78 x 7.64 inches



Manufacturer : PLASTICA PANARO
Factory number : 505S-O
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Orange
  • Measures
    • Width
    • 555 mm
    • Height
    • 211 mm
    • Depth
    • 428 mm
Datasheet/manual