Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 430S :: Polypropylene copolymer case, 464 x 336 x 176 mm

Item-No.: MAX 430S
Colour:

€67,50




MAX 430S

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Black
  • Measures
    • Width
    • 464 mm
    • Height
    • 176 mm
    • Depth
    • 366 mm
Extremely stable polypropylene copolymer case suitable for sensitive measuring devices, tools, equipment, etc.

• Waterproof, dust-proof, IP 67 certified
• Automatic pressure compensator valve
• Rubberised handle
• Snap-lock mechanism
• With 2 clasps
• Punched holes on both sides for external locks

Incl. pre-punched foam "Pick & Plug" and napped foam in the lid.

With perforated foam
External dimensions: 464 x 366 x H 176 mm/18.27 x 14.41 x 6.93 inch
Interior dimensions: 426 x 290 x H 159 mm/16.77 x 11.41 x 6.26 inch



Manufacturer : PLASTICA PANARO
Factory number : 430S
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Black
  • Measures
    • Width
    • 464 mm
    • Height
    • 176 mm
    • Depth
    • 366 mm
Datasheet/manual