Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 300S-O :: Polypropylene-copolymer case, 336 x 300, orange

Item-No.: MAX 300S-O
Colour:

€54,50




MAX 300S-O

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Orange
  • Measures
    • Width
    • 336 mm
    • Height
    • 148 mm
    • Depth
    • 300 mm

Highly robust polypropylene copolymer case suitable for sensitive measuring devices, tools, equipment, etc.

Orange

• Waterproof, dust-proof, IP 67 certified
• Automatic pressure compensator valve
• Rubberised handle
• Snap-lock mechanism
• With 2 clasps
• Punched holes on both sides for external locks

Exterior dimensions: 336 x 300 x H 148 mm/13.23 x 11.81 x 5.83 inch
Interior dimensions: 300 x 225 x H 132 mm/11.81 x 8.86 x 5.20 inch

Incl. pre-punched foam "Pick & Plug" and napped foam in the lid.



Manufacturer : PLASTICA PANARO
Factory number : 300S-O
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Orange
  • Measures
    • Width
    • 336 mm
    • Height
    • 148 mm
    • Depth
    • 300 mm
Datasheet/manual