Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 235H105S :: Polypropylene copolymer case, 258 x 243 x 117.5 mm


MAX 235H105S

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Black
  • Measures
    • Width
    • 258 mm
    • Height
    • 117.5 mm
    • Depth
    • 243 mm

Highly robust polypropylene copolymer case suitable for sensitive measuring devices, tools, equipment, etc.

• Waterproof, dust-proof, IP 67 certified
• Automatic pressure compensator valve
• Rubberised handle
• Snap-lock mechanism
• With 2 clasps
• Punched holes on both sides for external locks

Dimensions, external: 258 x 243 x H 117.5 mm

Dimensions, internal: 235 x 180 x H 106 mm

Incl. pre-punched foam "Pick & Plug" and napped foam in the lid.



Manufacturer : PLASTICA PANARO
Factory number : 235H105S
Package weight : 0.892 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • Waterproof, dust-proof
    • Technology
    • Polypropylene copolymer
    • Colour
    • Black
  • Measures
    • Width
    • 258 mm
    • Height
    • 117.5 mm
    • Depth
    • 243 mm
Datasheet/manual