Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOFFER BUDGET D :: ABS hard case "budget D"


KOFFER BUDGET D

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • Hard shell
  • Measures
    • Width
    • 460 mm
    • Height
    • 180 mm
    • Depth
    • 310 mm
ABS hard case, "budget D" series
By HEPCO+BECKER.
External dimensions: 460 x 310 x 180 mm
Weight: 5.0 kg

  • Ergonomic grip
  • Two locks, additional combination lock
  • 2-sided tool panel
  • 2-sided tool panel with rubber loops and one small part pocket
  • ABS insert tray with partitioning walls
  • and cover panel with 13 slots and 8 rubber loops


Tools shown in image not included!



Manufacturer : HEPCO+BECKER
Factory number : 10 5022 8019
Package weight : 5.7 kg
Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • Hard shell
  • Measures
    • Width
    • 460 mm
    • Height
    • 180 mm
    • Depth
    • 310 mm
Datasheet/manual