Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOFFER 5615 8019 :: Waterproof PP tool box


KOFFER 5615 8019

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • Polypropylene
  • Measures
    • Width
    • 425 mm
    • Height
    • 290 mm
    • Depth
    • 150 mm
Top quality, extremely robust design, virtually indestructible.

• Tough polypropylene case
• Ergonomic grip
• Absolutely waterproof
• Dust-proof and air-tight
• Temperature resistant from -33° to +90°C
• Stackable
• Accommodates padlock
• Interior dimensions 425 x 290 x 150 mm

(Tools not included)



Manufacturer : HEPCO+BECKER
Factory number : 00 5615 8019
Package weight : 4.509 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool box
    • Design
    • Case
    • Technology
    • Polypropylene
  • Measures
    • Width
    • 425 mm
    • Height
    • 290 mm
    • Depth
    • 150 mm
Datasheet/manual