Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 40 LE :: "BIG Twin" tool case empty


KN 00 21 40 LE

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Design
    • Big Twin
    • Technology
    • Hard shell
  • Measures
    • Width
    • 445 mm
    • Height
    • 210 mm
    • Depth
    • 350 mm

Circumferential aluminium frame with D-shape rings for attaching a carrying strap and fixed, sturdy centre board can be fitted on both sides with multi-purpose push-in options via elastic loops and twelve small pockets.

Hand-friendly carrying handle and mounting bracket inserted in floor for a "trolley" (item optionally available)
Metallic hinges.
30 kg maximum load.

Can be opened on one or both sides, bottom tray and cover can be opened independently of one another.

Free-standing in any opening position due to lid-holders with metal hinge mechanisms on both sides, which lock at 45° and 90°.
3-digit combination lock and two flip-locks for fixing the cover.

Removable document wallet and removable tool panel, equipped at one side, with thirteen tool pockets.

Two flip-locks for attaching bottom.

Floor pan, height 58 mm, dividable with flexible inserts and cover panel with six large tool pockets, push-button attachment.

Dimensions, external (W x H x D): 490 x 255 x 410 mm dimensions, interior (W x H x D): 445 x (105 + 105) x 350 mm. Sturdy construction made of ABS material, black.



Manufacturer : KNIPEX
Factory number : 00 21 40 LE
Package weight : 7.4 kg
Technical information
  • General
    • Type
    • Tool box
    • Design
    • Big Twin
    • Technology
    • Hard shell
  • Measures
    • Width
    • 445 mm
    • Height
    • 210 mm
    • Depth
    • 350 mm
Datasheet/manual