Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 35 LE :: Tool case "robust", empty


KN 00 21 35 LE

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Technology
    • Polypropylene
  • Measures
    • Width
    • 470 mm
    • Height
    • 190 mm
    • Depth
    • 370 mm

Tool case made from impact-resistant polypropylene, suitable for flying

  • Dust, air and water resistant

  • Automatic pressure compensation valve

  • Temperature stable between -40°C and 80°C

  • Fitting for padlock

  • Document compartment, tool panels with 35 tool pockets

  • 2 aluminium separators for customised arrangement of the bottom tray

  • Load capacity of up to 30 kg




  • Manufacturer : KNIPEX
    Factory number : 00 21 35 LE
    Package weight : 5.5 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Tool box
      • Technology
      • Polypropylene
    • Measures
      • Width
      • 470 mm
      • Height
      • 190 mm
      • Depth
      • 370 mm
    Datasheet/manual