Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 20 LE :: Tool Case "Standard" empty


KN 00 21 20 LE

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Technology
    • ABS
  • Implementation
    • Number of subjects
    • 21
  • Measures
    • Width
    • 480 mm
    • Height
    • 175 mm
    • Depth
    • 370 mm
heavy duty ABS material, black
with circumferential double aluminium frame
register hinges working as lid holder
strong, ergonomic handle
two flip-locks, lockable
one removable tool board in the lid with 15 push-in compartments on the bottom side and six big push-in compartments and a clamp compartment (400 mm width) on the lid side, fixed by push-button
base tray, height 58 mm, can be subdivided by flexible inserts; cover plate with six large push-in compartments, can be fixed by popper
cover and tool plate made of Con-Pearl® material
20 kg maximum load
without tools



Manufacturer : KNIPEX
Factory number : 00 21 20 LE
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool box
    • Technology
    • ABS
  • Implementation
    • Number of subjects
    • 21
  • Measures
    • Width
    • 480 mm
    • Height
    • 175 mm
    • Depth
    • 370 mm
Datasheet/manual