Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 11 LE :: Tool Bag empty


KN 00 21 11 LE

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 8
  • Measures
    • Width
    • 410 mm
    • Height
    • 60 mm
    • Depth
    • 290 mm
compact tool case for the service technician
perfectly fits in the KNIPEX BIG Twin 00 21 40 LE / 00 21 41 LE and other standard tool cases
with 8 tool pouches and 7 tool straps
slip-through back strap to attach to a trolley
compact tool case for the service technician
made from tough polyester fabric, with zip fastener



Manufacturer : KNIPEX
Factory number : 00 21 11 LE
Package weight : 1.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool bag
    • Technology
    • Polyester
  • Implementation
    • Number of subjects
    • 8
  • Measures
    • Width
    • 410 mm
    • Height
    • 60 mm
    • Depth
    • 290 mm
Datasheet/manual