Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 05 LE :: "Basic" tool case empty


KN 00 21 05 LE

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Design
    • Basic
    • Technology
    • Hard shell
  • Measures
    • Width
    • 465 mm
    • Height
    • 200 mm
    • Depth
    • 410 mm

• Sturdy construction made of ABS material, black
• Circumferential aluminium frame with D-rings for attaching the carrying strap included
• 3-digit lock and two flip-locks for fixing the cover
• Robust, ergonomic carrying handle
• Metallic hinges
• Lid holder with hinge mechanism
• Document wallet in lid
• Removable tool panel in the lid with nine tool pockets and an elastic loop on the lid side and ten narrow and one large tool pocket on the floor side
• Floor pan, height 55 mm, further dividable with inserts and cover panel with twelve large tool pockets and a flat compartment, push-button attachment
• Load rating: 15 kg

Dimensions, external width (internal): 465 (440) mm
Dimensions, external height (internal): 200 (180) mm
Dimensions, external depth (internal): 410 (350) mm



Manufacturer : KNIPEX
Factory number : 00 21 05 LE
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool box
    • Design
    • Basic
    • Technology
    • Hard shell
  • Measures
    • Width
    • 465 mm
    • Height
    • 200 mm
    • Depth
    • 410 mm
Datasheet/manual